Recom AC-DC Power Supply, RAC04NE-12SK/277/W, 12V dc, 330mA, 4W, 1 Output, 85-305V ac Input Voltage
- RS Stock No.:
- 242-512
- Mfr. Part No.:
- RAC04NE-12SK/277/W
- Brand:
- Recom
Subtotal (1 unit)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7.31 |
*price indicative
- RS Stock No.:
- 242-512
- Mfr. Part No.:
- RAC04NE-12SK/277/W
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 12V dc | |
Output Current | 330mA | |
Power Rating | 4W | |
Number of Outputs | 1 | |
Input Voltage | 85-305V ac | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Output Current 330mA | ||
Power Rating 4W | ||
Number of Outputs 1 | ||
Input Voltage 85-305V ac | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter are exceptionally robust AC/DC modules for a maximum power of 4 watts and have been specially designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to 80°C and also for all global single-phase AC networks.
OVC III overvoltage category up to 3000m altitude
Wired version with mounting tabs and IP65 rated
EN55032 class B floating or earth referenced
3 year warranty
Wired version with mounting tabs and IP65 rated
EN55032 class B floating or earth referenced
3 year warranty