TRACOPOWER AC-DC Power Supply, TXN 75-105, 5V dc, 12A, 60W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 219-943
- Mfr. Part No.:
- TXN 75-105
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£14.85
(exc. VAT)
£17.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.85 |
*price indicative
- RS Stock No.:
- 219-943
- Mfr. Part No.:
- TXN 75-105
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Output Current | 12A | |
| Power Rating | 60W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Output Current 12A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
- COO (Country of Origin):
- CN
The TRACOPOWER TXN line comprises of cost efficient, metal enclosed AC/DC power supplies and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. The power supplies are completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. These power supplies have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
High efficiency up to 86 percent
Compliance to EN 61000 3 2
Short circuit protection
Overvoltage and overload protection
3 year product warranty
Universal input 90 264 VAC
High efficiency up to 86 percent
Compliance to EN 61000 3 2
Short circuit protection
Overvoltage and overload protection
3 year product warranty
Related links
- TRACOPOWER Switching Power Supply 5V dc 60W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 5V dc 80W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 5V dc 35W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 5V dc 50W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 72W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 75W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 24V dc 75W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 75V dc 48W 90 → 264V ac Input Voltage
