Astec Embedded Switch Mode Power Supply (SMPS), LPS22-T, 5V dc, 8A, 40W, 1 Output, 120 → 300 V dc, 85 →
- RS Stock No.:
- 149-859
- Mfr. Part No.:
- LPS22-T
- Brand:
- Astec
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 149-859
- Mfr. Part No.:
- LPS22-T
- Brand:
- Astec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Astec | |
Output Voltage | 5V dc | |
Output Current | 8A | |
Power Rating | 40W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
Mounting Type | Open Frame | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 76.2mm | |
Depth | 29mm | |
Efficiency | 70% | |
Minimum Temperature | 0°C | |
Weight | 230g | |
Maximum Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Astec | ||
Output Voltage 5V dc | ||
Output Current 8A | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Open Frame | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 29mm | ||
Efficiency 70% | ||
Minimum Temperature 0°C | ||
Weight 230g | ||
Maximum Temperature +50°C | ||