MEAN WELL Switching Power Supply, PS-05-5, 5V dc, 1A, 5W, 1 Output, 110/230V ac Input Voltage
- RS Stock No.:
- 149-661
- Mfr. Part No.:
- PS-05-5
- Brand:
- MEAN WELL
Subtotal (1 box of 120 units)*
£639.09
(exc. VAT)
£766.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £639.09 | £5.326 |
*price indicative
- RS Stock No.:
- 149-661
- Mfr. Part No.:
- PS-05-5
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 5V dc | |
| Output Current | 1A | |
| Power Rating | 5W | |
| Number of Outputs | 1 | |
| Input Voltage | 110/230V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V dc | ||
Output Current 1A | ||
Power Rating 5W | ||
Number of Outputs 1 | ||
Input Voltage 110/230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output open-frame power supply offers a reliable and efficient solution for powering various electronic devices. With an output of 5Vdc at 1A, this power supply is suitable for a range of applications.
Output power of 5W for efficient performance
Universal input voltage of 110/230V for versatility
Compact open-frame design for easy integration
RoHS compliant for environmentally friendly operation
Comes with a 24-month warranty for peace of mind
Universal input voltage of 110/230V for versatility
Compact open-frame design for easy integration
RoHS compliant for environmentally friendly operation
Comes with a 24-month warranty for peace of mind
Related links
- MEAN WELL Switching Power Supply 5V dc 5W 110/230V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 5W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 5W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 5W 110/230V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 5W 110/230V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 5W 120 → 370 V dc, 85 → 264 V ac Input
- MEAN WELL Switching Power Supply 24V dc 5W 110/230V Input Voltage
- TRACOPOWER AC-DC Power Supply 5V dc 5W 90 → 305V ac Input Voltage
