Cosel Switching Power Supply, LEP100F-36, 36V dc, 2.8A, 100.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 101-548
- Mfr. Part No.:
- LEP100F-36
- Brand:
- Cosel
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£103.81
(exc. VAT)
£124.57
(inc. VAT)
- RS Stock No.:
- 101-548
- Mfr. Part No.:
- LEP100F-36
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 36V dc | |
| Output Current | 2.8A | |
| Power Rating | 100.8W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 222mm | |
| Width | 75mm | |
| Depth | 32mm | |
| Efficiency | 85% | |
| Weight | 380g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 36V dc | ||
Output Current 2.8A | ||
Power Rating 100.8W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 222mm | ||
Width 75mm | ||
Depth 32mm | ||
Efficiency 85% | ||
Weight 380g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- JP
Cosel LEP Series, Open Frame, 100-240W
The LEP series of switch mode power supplies (SMPS) from Cosel are high power with a high peak power capability. This series features a universal input of 85 vac to 264 vac, making them a versatile solution.
Features and Benefits:
EMI-FCC Class B
Power factor correction
Harmonic attenuator
Optional remote ON/OFF
Overcurrent, overvoltage, peak current and thermal protection are built in
Product Applications:
Designed for equipment where high peak power is required, these power supplies are suitable for application in motors, faxes, printers and medical equipment.
Standards
UL60950-1, C-UL(CSA60950-1), EN60950-1, EN60065, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic attenuator complies with IEC6100-3-2
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic attenuator complies with IEC6100-3-2
Switch Mode Cosel Open Frame

