Storm Switch Mounting Bracket for use with 2200 Series Keyboard
- RS Stock No.:
- 886-1581
- Mfr. Part No.:
- 2210-MK0003
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1581
- Mfr. Part No.:
- 2210-MK0003
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Accessory Type | Under Panel Fixing Kit | |
| For Use With | 2200 Series Keyboard | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Accessory Type Under Panel Fixing Kit | ||
For Use With 2200 Series Keyboard | ||
- COO (Country of Origin):
- GB
Storm 2210 Series Keyboards
Storm Interface 2210 series keyboards are constructed to survive in exposed, unsupervised, public environments. The 2210 series responsive key action ensures rapid, reliable and responsive data entry in tough, wet or hostile conditions. A hardened stainless steel front plate and captive, cast metal or high impact polymer keys ensure the keyboards resistance to hard use, abuse and vandalism.
Vandal resistant
Weather resistant (IP65)
Integral PS2/USB Interface
RFI / EMI Protection
Operational life of more than 4 million cycles per key
Resistant to most commonly used cleaning agents
61 keys
Compact size
Weather resistant (IP65)
Integral PS2/USB Interface
RFI / EMI Protection
Operational life of more than 4 million cycles per key
Resistant to most commonly used cleaning agents
61 keys
Compact size
