Storm Switch Mounting Bracket for use with 2200 Series Keyboard
- RS Stock No.:
- 886-1412
- Mfr. Part No.:
- 2200-FK0003
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1412
- Mfr. Part No.:
- 2200-FK0003
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Accessory Type | Foot Kit | |
| For Use With | 2200 Series Keyboard | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Accessory Type Foot Kit | ||
For Use With 2200 Series Keyboard | ||
- COO (Country of Origin):
- GB
Vandal Resistant Panel Mount Trackball
Storm 2200 series panel mount 38mm trackballs provide smooth, accurate and responsive cursor control in wet, dirty or aggressive environments. Two selector (click) buttons (not supplied) can be configured to provide both left and right click functions or for both buttons to provide left click functions only. These trackballs can be installed as a flush mounted component in a control panel or equipment housing. The trackballs are constructed to ensure maximum resistance to hard use, abuse, and vandalism.
38mm Dia. Panel mounting
Available as a black phenolic ball or a coated steel ball
Provides smooth and responsive cursor control to IP65 in wet, dirty or aggressive environments
Designed to provide secure under panel fixing for maximum resistance to hard use, abuse and vandalism
PS2 or USB cables required for connection to the host system
Available as a black phenolic ball or a coated steel ball
Provides smooth and responsive cursor control to IP65 in wet, dirty or aggressive environments
Designed to provide secure under panel fixing for maximum resistance to hard use, abuse and vandalism
PS2 or USB cables required for connection to the host system
