- RS Stock No.:
- 522-6055
- Mfr. Part No.:
- 749196221
- Brand:
- Wurth Elektronik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 522-6055
- Mfr. Part No.:
- 749196221
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Note
Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.
Specifications
Attribute | Value |
---|---|
Turns Ratio | 1:1:1:1:1:1 |
Leakage Inductance | 0.17µH |
Dimensions | 16.3 x 12 x 7.4mm |
Depth | 7.4mm |
Length | 16.3mm |
Width | 12mm |
Maximum Operating Frequency | 1MHz |
Isolation Voltage | 500V dc |
Maximum Temperature | +125°C |
Minimum Temperature | -40°C |
- RS Stock No.:
- 522-6055
- Mfr. Part No.:
- 749196221
- Brand:
- Wurth Elektronik