Schneider Electric 2 Way Black Switch Mechanism 10A, S940 Series
- RS Stock No.:
- 655-812
- Mfr. Part No.:
- S940263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£14.98
(exc. VAT)
£17.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.98 |
*price indicative
- RS Stock No.:
- 655-812
- Mfr. Part No.:
- S940263
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Insert Module Type | Switch Mechanism | |
| Colour | Black | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Series | S940 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Insert Module Type Switch Mechanism | ||
Colour Black | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Series S940 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric 2 Way Black Switch Mechanism 10A, S940 Series
- Schneider Electric 2 Way Black Switch Mechanism 10A, Odace Series
- Schneider Electric 2 Way Black Switch Mechanism 10A, New Unica Series
- Schneider Electric 2 Way Black Double Two-Way Switch Insert 10A, S940 Series
- Schneider Electric 2 Way Black Switch Mechanism D-Life Series
- Schneider Electric 2 Way White Switch Mechanism 10A, S925 Series
- Schneider Electric 2 Way White Switch Mechanism 10A, S920 Series
- Schneider Electric 2 Way White Switch Mechanism 10A, Odace Series
