- RS Stock No.:
- 251-3322
- Mfr. Part No.:
- 1SCA022277R2350
- Brand:
- ABB
Available to back order for despatch 29/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£37.09
(exc. VAT)
£44.51
(inc. VAT)
Units | Per unit |
---|---|
1 + | £37.09 |
- RS Stock No.:
- 251-3322
- Mfr. Part No.:
- 1SCA022277R2350
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Product Details
The ABB OEZXP120 cable entry plate is steel sheet cable entry plate for none EMC enclosures. No cable entry holes. It's been designed to be compact and reliable, offering high performance in even the most demanding environments.
Width 400 mm
Following EU Directive 2011/65/EU
Following EU Directive 2011/65/EU
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Entry Plate |
Series | 1SCA02 |
Length | 180mm |