Siemens SIVACON S4 Cover

Subtotal (1 unit)*

£58.49

(exc. VAT)

£70.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.49

*price indicative

RS Stock No.:
633-364
Mfr. Part No.:
8PQ2045-6BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Series

SIVACON S4

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE

25-Turn 500mW Sealed 10mm PV36W Series


High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

The Siemens Cover is suitable for three or four pole configurations with a powder-coated surface finish. It follows the reference code UC in accordance with IEC 81346-2 classification standards.

Material is sheet-steel

Related links