Siemens 8UD1900 KABA Cylinder Lock

Subtotal (1 unit)*

£112.15

(exc. VAT)

£134.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.15

*price indicative

RS Stock No.:
265-549
Mfr. Part No.:
8UD1900-0NB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

KABA Cylinder Lock

Series

8UD1900

Colour

Red, Yellow

COO (Country of Origin):
DE
The Siemens KABA Cylinder Lock uniquely combines security and functionality, designed for emergency stop applications. This innovative locking solution is equipped with a masking frame, ensuring an aesthetically pleasing fit for various door designs. As a reliable component of the SENTRON series, this lock enhances safety by allowing quick and easy access during emergencies. With its robust design and IP65 protection class, it is tailored for outdoor and indoor use, making it versatile for various industrial environments.

Lightweight construction allows for easy installation and handling
Compatible with various door designs thanks to its elegant masking frame
Supports interlocking mechanisms to enhance overall safety
Available documentation and support resources provide comprehensive information

Related links