Subtotal (1 unit)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.00 |
*price indicative
- RS Stock No.:
- 248-800
- Mfr. Part No.:
- 091455 EZ-P1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Assembly Kit | |
| Series | EZ | |
| Colour | Grey | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Assembly Kit | ||
Series EZ | ||
Colour Grey | ||
Length 65mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series EZ Accessory is designed to enhance your mounting experience with efficiency and precision. Comprising an adaptor plate specifically tailored for use with T0-…/E, T3-…/E, and P1-…/E models, this accessory simplifies installation while maintaining high operational standards. The robust construction ensures durability, making it an essential component for various switchgear configurations. With a focus on user-friendliness, it supports single-hole fitting, thus streamlining the mounting process. Ideal for professionals seeking reliable solutions, this mounting accessory integrates seamlessly into your existing setup, ensuring a secure fit for enhanced performance.
Robust construction that ensures long-lasting performance
Designed for swift and effortless installation, saving valuable time
Compatible with a range of models, offering versatile applications
Engineered to meet stringent product standard requirements
Eliminates the need for complex mounting solutions with its straightforward design
Provides a secure fitting, enhancing the reliability of your installation
Compact dimensions suit confined spaces without compromising functionality
