Eaton COUP Drive Coupling

Subtotal (1 unit)*

£22.02

(exc. VAT)

£26.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.02

*price indicative

RS Stock No.:
246-262
Mfr. Part No.:
1319833 COUP6X6MM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Drive Coupling

Series

COUP

Colour

Silver

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton coupling is an essential component for enhancing the functionality of shaft connections. Specifically designed for a 6x6 mm configuration, it ensures a reliable and efficient drive coupling for various applications. The innovative design prioritises environmental resilience, allowing it to perform optimally in diverse conditions. Crafted to provide superior performance, this accessory is vital for effective shaft extension, making it suitable for both industrial and automation contexts. Its compliant construction meets rigorous standards, ensuring longevity and robustness in demanding environments. Featuring a compact yet sturdy build, this coupling not only simplifies installations but also enhances overall system reliability, significantly reducing the risk of mechanical failures during operation.

Built to facilitate secure shaft connections without compromise
Optimised for heat dissipation, contributing to enhanced operational stability
Designed for ambient conditions with a temperature range from -25 °C to 55 °C
Meets international compliance standards, reinforcing product reliability
Lightweight construction ensures ease of handling and installation
Robust materials ensure resistance against wear and tear over time
Compatible with various shaft extensions, providing versatility in applications
Offers a degree of protection against environmental factors, ensuring durability