SolaHD, STC-PoE Surge Protection Device 60 V dc Maximum Voltage Rating 10kA Maximum Surge Current Isolated Ethernet

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
891-3572
Mfr. Part No.:
STCP0E65FF
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Suppressor Type

Isolated Ethernet Protector

Maximum Voltage Rating

60 V dc

Mounting Type

Flange Mount

Maximum Surge Current

10kA

Series

STC-PoE

Length

58.4mm

Depth

25.4mm

Height

20.3mm

Dimensions

58.4 x 25.4 x 20.3mm

COO (Country of Origin):
MX

Sola STC-P0E Series, Cat 5&6 PoE Applications


The STC-P0E series has been designed for use on both Cat 5 and Cat 6 transmission lines. Power-over-Ethernet allows for a single cable to carry both data and power minimizing the amount of cables required to be strung helping to reduce instillation costs and time. These units provide protection from internally generated transients and noise for more sensitive equipment.

Exceeds CAT 5 PoE & 6 transmission values
Applications up to 60 Vdc at 300 mA


Transient Voltage Suppressors (Data Lines)