SolaHD, STC-CCTV Surge Protector 5 V Maximum Voltage Rating 20kA Maximum Surge Current Transient Voltage Suppressor
- RS Stock No.:
- 890-8508
- Mfr. Part No.:
- STC-CCTV-75
- Brand:
- SolaHD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8508
- Mfr. Part No.:
- STC-CCTV-75
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Suppressor Type | Transient Voltage Suppressor | |
| Maximum Voltage Rating | 5 V | |
| Mounting Type | Flange Mount | |
| Maximum Surge Current | 20kA | |
| Series | STC-CCTV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Suppressor Type Transient Voltage Suppressor | ||
Maximum Voltage Rating 5 V | ||
Mounting Type Flange Mount | ||
Maximum Surge Current 20kA | ||
Series STC-CCTV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
