SolaHD, STC-DRS Surge Suppressor Unit 15 V Maximum Voltage Rating 10kA Maximum Surge Current Transient Voltage
- RS Stock No.:
- 890-8498
- Mfr. Part No.:
- STC-DRS-232
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-8498
- Mfr. Part No.:
- STC-DRS-232
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Suppressor Type | Transient Voltage Suppressor | |
| Maximum Voltage Rating | 15 V | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 10kA | |
| Series | STC-DRS | |
| Length | 20.3mm | |
| Depth | 28mm | |
| Height | 75mm | |
| Dimensions | 20.3 x 28 x 75mm | |
Select all | ||
|---|---|---|
Brand SolaHD | ||
Suppressor Type Transient Voltage Suppressor | ||
Maximum Voltage Rating 15 V | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 10kA | ||
Series STC-DRS | ||
Length 20.3mm | ||
Depth 28mm | ||
Height 75mm | ||
Dimensions 20.3 x 28 x 75mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Sola STC-DRS Series
Professional range of Sola surge suppressors from the STC-DRS series. The suppressors can self-restore while significantly increasing suppressor performance and survivability. Intended for indoor use on communication loop circuits that have been isolated.
Low voltage data surge protection
Three stage hybrid technology
DIN Rail mount
Three stage hybrid technology
DIN Rail mount
Transient Voltage Suppressors (Data Lines)
