SolaHD, STC-PoE Surge Protector 65 V dc Maximum Voltage Rating Isolated Ethernet Protector
- RS Stock No.:
- 890-8482
- Mfr. Part No.:
- STC-P0E-65MF
- Brand:
- SolaHD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8482
- Mfr. Part No.:
- STC-P0E-65MF
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Suppressor Type | Isolated Ethernet Protector | |
| Maximum Voltage Rating | 65 V dc | |
| Mounting Type | Flange Mount | |
| Series | STC-PoE | |
| Length | 76.2mm | |
| Depth | 25.4mm | |
| Height | 20.32mm | |
| Dimensions | 76.2 x 25.4 x 76.2mm | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Suppressor Type Isolated Ethernet Protector | ||
Maximum Voltage Rating 65 V dc | ||
Mounting Type Flange Mount | ||
Series STC-PoE | ||
Length 76.2mm | ||
Depth 25.4mm | ||
Height 20.32mm | ||
Dimensions 76.2 x 25.4 x 76.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
