Emerson Appleton Surge Protector 10kA Maximum Surge Current Surge Protector
- RS Stock No.:
- 881-5901
- Mfr. Part No.:
- PC642C-008LC
- Brand:
- Emerson Appleton
Discontinued
- RS Stock No.:
- 881-5901
- Mfr. Part No.:
- PC642C-008LC
- Brand:
- Emerson Appleton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emerson Appleton | |
| Suppressor Type | Surge Protector | |
| Maximum Surge Current | 10kA | |
| Length | 63.5mm | |
| Depth | 50.8mm | |
| Dimensions | 63.5 x 25.4 x 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Emerson Appleton | ||
Suppressor Type Surge Protector | ||
Maximum Surge Current 10kA | ||
Length 63.5mm | ||
Depth 50.8mm | ||
Dimensions 63.5 x 25.4 x 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Emerson - Accessories
Professional range of Emerson surge protection accessories. Accessories include card edge base connectors, CM and 400 series DIN rail adapters.
Termination Method - Plug In
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
