Phoenix Contact, PT-IQ-2X2-24DC-PT Surge Protection Device 21 V ac, 30 V dc Maximum Voltage Rating 10kA Maximum Surge
- RS Stock No.:
- 853-0124
- Mfr. Part No.:
- 2801263
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 853-0124
- Mfr. Part No.:
- 2801263
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Arrester Protection Module | |
| Maximum Voltage Rating | 21 V ac, 30 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 10kA | |
| Series | PT-IQ-2X2-24DC-PT | |
| Length | 17.7mm | |
| Depth | 77.5mm | |
| Height | 109.3mm | |
| Dimensions | 17.7 x 77.5 x 109.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester Protection Module | ||
Maximum Voltage Rating 21 V ac, 30 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 10kA | ||
Series PT-IQ-2X2-24DC-PT | ||
Length 17.7mm | ||
Depth 77.5mm | ||
Height 109.3mm | ||
Dimensions 17.7 x 77.5 x 109.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits.
Up to 28 protection modules per supply module
System supplied via DIN rail bus
Surge protection system
Collective message about supply and remote module
