Phoenix Contact, PT-IQ-2X1-48DC-PT Surge Protection Device 37 V ac, 53 V dc Maximum Voltage Rating 10kA Maximum Surge
- RS Stock No.:
- 853-0089
- Mfr. Part No.:
- 2801249
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 853-0089
- Mfr. Part No.:
- 2801249
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Surge protection consist of protective plug and base element with integrated multi-stage status indicator on the module for two signal wires with common reference potential.
Mounting type DIN rail: 35 mm
Ambient temperature: -40 °C to 70 °C
Connection method: Push-in connection
Ambient temperature: -40 °C to 70 °C
Connection method: Push-in connection
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 37 V ac, 53 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | PT-IQ-2X1-48DC-PT |
Length | 17.7mm |
Depth | 77.5mm |
Height | 109.3mm |
Dimensions | 17.7 x 77.5 x 109.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 853-0089
- Mfr. Part No.:
- 2801249
- Brand:
- Phoenix Contact