Bourns, 1500 Surge Suppressor Unit 150 V Maximum Voltage Rating 3kA Maximum Surge Current Isolated Ethernet Protector
- RS Stock No.:
- 851-8221
- Mfr. Part No.:
- 1500-1D
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 851-8221
- Mfr. Part No.:
- 1500-1D
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Suppressor Type | Isolated Ethernet Protector | |
| Maximum Voltage Rating | 150 V | |
| Mounting Type | Wall Mount | |
| Maximum Surge Current | 3kA | |
| Series | 1500 | |
| Length | 65.1mm | |
| Depth | 25.12mm | |
| Height | 107mm | |
| Dimensions | 65.1 x 25.12 x 107.01mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Suppressor Type Isolated Ethernet Protector | ||
Maximum Voltage Rating 150 V | ||
Mounting Type Wall Mount | ||
Maximum Surge Current 3kA | ||
Series 1500 | ||
Length 65.1mm | ||
Depth 25.12mm | ||
Height 107mm | ||
Dimensions 65.1 x 25.12 x 107.01mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- CN
Bourns 1500 Series Gigabit Ethernet SPD
GDT/TBU® High-Speed Protector technology
Low impulse let-through
High surge current rating
Available in isolated and grounded versions
10/100/1000 data compatibility
5 kV isolation
Applications include:
Data communications
Highly exposed Ethernet
1000 Base-T Gigabit Ethernet
Indoor/controlled environment installations
Telecommunications and industrial installations
Low impulse let-through
High surge current rating
Available in isolated and grounded versions
10/100/1000 data compatibility
5 kV isolation
Applications include:
Data communications
Highly exposed Ethernet
1000 Base-T Gigabit Ethernet
Indoor/controlled environment installations
Telecommunications and industrial installations
