Phoenix Contact, TT-SLKK5/ 24DC Modular Surge Protector 24 V dc Maximum Voltage Rating 2kA Maximum Surge Current Surge

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£21.05

(exc. VAT)

£25.26

(inc. VAT)

RS Stock No.:
802-6524
Mfr. Part No.:
2794903
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Arrester Protection Module

Maximum Voltage Rating

24 V dc

Mounting Type

DIN Rail

Maximum Surge Current

2kA

Series

TT-SLKK5/ 24DC

Length

66.5mm

Depth

6.2mm

Height

69.5mm

Dimensions

66.5 x 6.2 x 69.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Surge Protection Terminals


Phoenix Contact TT range of surge protection DIN rail terminal blocks.


TT-SLKK Series