Phoenix Contact, CT-TERMIBLOCK 10 DA Surge Protector 240 V ac Maximum Voltage Rating Surge Arrester Protection Module
- RS Stock No.:
- 802-6485
- Mfr. Part No.:
- 0441711
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-6485
- Mfr. Part No.:
- 0441711
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Suppressor Type | Surge Arrester Protection Module | |
Maximum Voltage Rating | 240 V ac | |
Mounting Type | DIN Rail | |
Series | CT-TERMIBLOCK 10 DA | |
Length | 43mm | |
Depth | 118mm | |
Height | 41mm | |
Dimensions | 43 x 118 x 40.9mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester Protection Module | ||
Maximum Voltage Rating 240 V ac | ||
Mounting Type DIN Rail | ||
Series CT-TERMIBLOCK 10 DA | ||
Length 43mm | ||
Depth 118mm | ||
Height 41mm | ||
Dimensions 43 x 118 x 40.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Phoenix Contact CT Surge Protector
Phoenix Contact CT surge protector designed for use with COMTRAB protective connectors. The surge protector can be DIN rail mounted and also have ground terminal blocks on both sides.
IP20 Rated
Black
Screw termination
M3 screw thread
Black
Screw termination
M3 screw thread
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.