Combined lightning current and surge arrester with integrated backup fuse for DIN rail mounting
Spark-gap-based combined lightning current and surge arrester with integrated backup fuse Maximum system availability due to RADAX Flow follow current limitation Capable of protecting terminal equipment
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Attribute
Value
Suppressor Type
Lightning Arrester
Maximum Voltage Rating
255 V ac
Mounting Type
DIN Rail
Series
DVCI
Length
36mm
Depth
73mm
Height
150mm
Dimensions
36 x 73 x 150mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.