Bourns, 1977 Coaxial Surge Protection 300 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- RS Stock No.:
- 785-8207
- Mfr. Part No.:
- 1977-25-A01
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 785-8207
- Mfr. Part No.:
- 1977-25-A01
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Suppressor Type | Coaxial Surge Protector | |
| Maximum Voltage Rating | 300 V dc | |
| Mounting Type | Through Hole | |
| Maximum Surge Current | 20kA | |
| Series | 1977 | |
| Length | 68mm | |
| Depth | 26mm | |
| Dimensions | 68 x 26mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Suppressor Type Coaxial Surge Protector | ||
Maximum Voltage Rating 300 V dc | ||
Mounting Type Through Hole | ||
Maximum Surge Current 20kA | ||
Series 1977 | ||
Length 68mm | ||
Depth 26mm | ||
Dimensions 68 x 26mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Bourns 1977 Series High Frequency Coaxial SPD
Heavy duty design
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
High frequency DC-5 GHz
DC Pass to ±48 V
VSWR <1.2
Low insertion loss <0.1 dB
Bidirectional
Water resistant
Replaceable gas tube
Three grounding options
