onsemi, SMDA05C Surge Suppressor Unit 11 V Maximum Voltage Rating 17A Maximum Surge Current Transient Voltage Suppressor
- RS Stock No.:
- 753-2680
- Mfr. Part No.:
- SMDA05CDR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 753-2680
- Mfr. Part No.:
- SMDA05CDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Suppressor Type | Transient Voltage Suppressor | |
Maximum Voltage Rating | 11 V | |
Mounting Type | Surface Mount | |
Maximum Surge Current | 17A | |
Series | SMDA05C | |
Length | 5mm | |
Depth | 4mm | |
Height | 1.5mm | |
Dimensions | 5 x 4 x 1.5mm | |
Lead Pitch | 1.27mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Suppressor Type Transient Voltage Suppressor | ||
Maximum Voltage Rating 11 V | ||
Mounting Type Surface Mount | ||
Maximum Surge Current 17A | ||
Series SMDA05C | ||
Length 5mm | ||
Depth 4mm | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Lead Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor