Texas Instruments TVS Diode Array 6 V Maximum Voltage Rating
- RS Stock No.:
- 709-9195
- Mfr. Part No.:
- TPD4S009DCKR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 709-9195
- Mfr. Part No.:
- TPD4S009DCKR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Voltage Rating | 6 V | |
| Mounting Type | Surface Mount | |
| Length | 2.15mm | |
| Depth | 1.4mm | |
| Height | 1mm | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Voltage Rating 6 V | ||
Mounting Type Surface Mount | ||
Length 2.15mm | ||
Depth 1.4mm | ||
Height 1mm | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
