RS PRO Surge Suppressor Unit Twisted Pair Surge Protector
- RS Stock No.:
- 624-6224
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 624-6224
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Suppressor Type | Twisted Pair Surge Protector | |
| Series | 570 | |
| Length | 57.2mm | |
| Depth | 42.9mm | |
| Height | 19.1mm | |
| Dimensions | 57.2 x 42.9 x 19.1mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Suppressor Type Twisted Pair Surge Protector | ||
Series 570 | ||
Length 57.2mm | ||
Depth 42.9mm | ||
Height 19.1mm | ||
Dimensions 57.2 x 42.9 x 19.1mm | ||
- COO (Country of Origin):
- US
Patton Surge Protectors
The 570 Series twisted pair surge protectors are EIA/TIA TSB-40A Category-5 certified, and operate at speeds up to 100 MHz. With specifications like N.E.X.T. and -43dB (worst pair), you can rest assured that these units will protect your 10/100Base-TX, RS422 or 100VG-AnyLan data lines without hindering critical network performance.
Protects twisted pair interfaces at speeds up to 100MHz
EIA/TIA TSB-40A Category-5 certified
Near End Cross Talk (N.E.X.T.); Better than -43dB for transparent protection
Complies with transient immunity standards IEC 801-2, 801-4 & 801-5
802.3af compatible (570-POE)
EIA/TIA TSB-40A Category-5 certified
Near End Cross Talk (N.E.X.T.); Better than -43dB for transparent protection
Complies with transient immunity standards IEC 801-2, 801-4 & 801-5
802.3af compatible (570-POE)
