MTL Surge Suppressor Unit 5 V Maximum Voltage Rating 1kA Maximum Surge Current RS232 Protector
- RS Stock No.:
- 624-2799
- Mfr. Part No.:
- ZB24563
- Brand:
- MTL
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 624-2799
- Mfr. Part No.:
- ZB24563
- Brand:
- MTL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MTL | |
Suppressor Type | RS232 Protector | |
Maximum Voltage Rating | 5 V | |
Mounting Type | DIN Rail | |
Maximum Surge Current | 1kA | |
Length | 128mm | |
Depth | 25mm | |
Height | 57mm | |
Dimensions | 128 x 25 x 57mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand MTL | ||
Suppressor Type RS232 Protector | ||
Maximum Voltage Rating 5 V | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 1kA | ||
Length 128mm | ||
Depth 25mm | ||
Height 57mm | ||
Dimensions 128 x 25 x 57mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||