Phoenix Contact, TT-2-PE-110 AC Surge Suppressor Unit 110 V ac Maximum Voltage Rating 10kA Maximum Surge Current
- RS Stock No.:
- 445-5397
- Mfr. Part No.:
- 2858483
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 445-5397
- Mfr. Part No.:
- 2858483
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Modular Terminal Block | |
| Maximum Voltage Rating | 110 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 10kA | |
| Series | TT-2-PE-110 AC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Modular Terminal Block | ||
Maximum Voltage Rating 110 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 10kA | ||
Series TT-2-PE-110 AC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
WESTERNTRAB® protection for flush IT sockets
TERMITRAB is a junction block featuring several levels of protection. Its ultra-compact design features a pitch of 6.2 mm and it snaps onto a symmetric rail. A jumper connection is automatically established between the earth reference point of the circuit and the profile.
Features and Benefits
Screw connection
Two tier terminal block
Separate PE connection
Protection of a floating double wire
Two tier terminal block
Separate PE connection
Protection of a floating double wire
