Bourns, 1200 Surge Suppressor Unit Terminal Adapter
- RS Stock No.:
- 172-9922
- Mfr. Part No.:
- 1200TA
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 172-9922
- Mfr. Part No.:
- 1200TA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Suppressor Type | Terminal Adapter | |
| Mounting Type | Panel Mount | |
| Series | 1200 | |
| Length | 25mm | |
| Depth | 17.5mm | |
| Height | 40mm | |
| Dimensions | 25 x 17.5 x 40mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Suppressor Type Terminal Adapter | ||
Mounting Type Panel Mount | ||
Series 1200 | ||
Length 25mm | ||
Depth 17.5mm | ||
Height 40mm | ||
Dimensions 25 x 17.5 x 40mm | ||
- COO (Country of Origin):
- CN
Bourns Surge Protection Device Accessories
Range of accessories for the 12xx series SPD's to allow multiple connection or use of large diameter cable that will not fit the standard terminals.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
