RS PRO Coaxial Surge Protection 90 V Maximum Voltage Rating 10kA Maximum Surge Current Coaxial Line Arrester

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
288-171
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Suppressor Type

Coaxial Line Arrester

Maximum Voltage Rating

90 V

Mounting Type

Chassis Mount

Maximum Surge Current

10kA

Series

CA

Length

55mm

Depth

26mm

Height

37mm

Dimensions

55 x 26 x 37mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

RoHS Status: Not Applicable

Surge Protectors


These high-energy surge and lighting arrestors have a wide band-width, low VSWR and low insertion loss. Applications include Telemetry, Fixed/Mobile Communication Systems including both transmitters and receivers. The devices have an M5 stud on the base so that they can be chassis mounted, alternatively, they can be mounted on a single-way mounting bracket (288-193) Available in 'N'; BNC and UHF types with female connectors. Maximum transmitted power through the devices is 144W at 50Ω. The protective element is a low capacitance, gas arrestor. Maximum surge current is 10kA and their good frequency specification is achieved by using a silver plated, precision turned body. These devices are factory sealed and no maintenance is required.

Warning

These coax line protectors must be earthed for maximum protection.


In-line Component Cases & Coaxial Line Surge Protectors


Extruded and diecast aluminium cases for the screened containment of component circuitry.