1 Phase Industrial Surge Protector, 100kA, 700 V, Flange Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
890-8797
Mfr. Part No.:
STV100K10N
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Maximum Surge Current

100kA

Electrical Phase

1

Impulse Discharge Current

3kA

Length

152.4mm

Width

101.6mm

Depth

81.3mm

Dimensions

152.4 x 101.6 x 81.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

COO (Country of Origin):
MX

STV 100K Series - Surge Protective Devices


The STV 100K series from SolaHD. These hardwired surge protective devices are designed for installation at the service entrance, branch panel or a dedicated sensitive electronic load. The STV 100K series contains the highest levels of safety built into the product including thermal fusing and a fault current fusing level of 65 kAIC. These units feature all mode protection, LED and audible alarm status indication, sinewave tracking and form “C” dry contacts.

Features


100,000 amp peak current rating provides all mode protection against severe transients
Low clamping levels for more effective protection
LED status and audible alarms
Compact, rugged metal

Applications


Distribution Panels
Branch, Lighting and Control Panels
Dedicated Industrial Equipment
Factory Automation Installations

Standards

UL, CSA


SolaHD