1 Phase Industrial Surge Protector, 5
- RS Stock No.:
- 890-8788
- Mfr. Part No.:
- IC405
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-8788
- Mfr. Part No.:
- IC405
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Maximum Surge Current | 5 | |
| Electrical Phase | 1 | |
| Length | 146mm | |
| Width | 120mm | |
| Depth | 79mm | |
| Dimensions | 146 x 120 x 79mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +45°C | |
| Operating Temperature Range | , -40 → +45 °C | |
Select all | ||
|---|---|---|
Brand SolaHD | ||
Maximum Surge Current 5 | ||
Electrical Phase 1 | ||
Length 146mm | ||
Width 120mm | ||
Depth 79mm | ||
Dimensions 146 x 120 x 79mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +45°C | ||
Operating Temperature Range , -40 → +45 °C | ||
- COO (Country of Origin):
- MX
Sola - Islatrol IC+ Series
Professional range of Sola high frequency noise filters from the Islatrol IC+ series. Suitable applications include industrial or office equipment.
Transient protection in all modes
LED power indication
LED power indication
