1 Phase Transient Voltage Surge Suppressor TVSS, 5
- RS Stock No.:
- 890-8779
- Mfr. Part No.:
- IC105
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-8779
- Mfr. Part No.:
- IC105
- Brand:
- SolaHD
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SolaHD | |
Maximum Surge Current | 5 | |
Electrical Phase | 1 | |
Length | 101mm | |
Width | 73mm | |
Depth | 46mm | |
Dimensions | 101 x 73 x 46mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +45°C | |
Operating Temperature Range | , -40 → +45 °C | |
Select all | ||
---|---|---|
Brand SolaHD | ||
Maximum Surge Current 5 | ||
Electrical Phase 1 | ||
Length 101mm | ||
Width 73mm | ||
Depth 46mm | ||
Dimensions 101 x 73 x 46mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +45°C | ||
Operating Temperature Range , -40 → +45 °C | ||