1 Phase Industrial Surge Protector, 25kA, Panel Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
890-8567
Mfr. Part No.:
STFV150-24L
Brand:
Sola
Find similar products by selecting one or more attributes.
Select all

Brand

Sola

Maximum Surge Current

25kA

Electrical Phase

1

Length

196.9mm

Width

120.7mm

Depth

59.7mm

Dimensions

196.9 x 120.7 x 59.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

COO (Country of Origin):
US

STFV Plus Series – Active Tracking® Filtering with Surge Protection


The STFV Plus Series from SolaHD. These filters combine active tracking technology with surge protection against voltage transients and surges. They continuously track the input AC power line and respond instantly upon detecting extraneous high frequency noise and high-voltage transients. This series is designed to meet your unique requirements, and are available in hardwired DIN rail mount, single phase configuration. These filters are designed for years of trouble free operation and require minimal operator intervention after installation.

Features


Non degrading, series Filter/TVSS technology for total durability
High impact plastic case, epoxy encapsulated enclosure
Transient protection in all modes (L-N, L-G, and N-G)
Hardwired connection
LED power indication

Applications


Branch and control panels
Factory Automation Installations
Point of use industrial service equipment
Programmable logic controllers
Dedicated industrial and machine tools
Telecommunications and IT equipment

Standards

UL 1283


SolaHD