1 Phase Industrial Surge Protector, 25kA, Panel Mount
- RS Stock No.:
- 890-8551
- Mfr. Part No.:
- STFV050-10N
- Brand:
- Sola
Discontinued product
- RS Stock No.:
- 890-8551
- Mfr. Part No.:
- STFV050-10N
- Brand:
- Sola
- COO (Country of Origin):
- MX
STFV Plus Series – Active Tracking® Filtering with Surge Protection
The STFV Plus Series from SolaHD. These filters combine active tracking technology with surge protection against voltage transients and surges. They continuously track the input AC power line and respond instantly upon detecting extraneous high frequency noise and high-voltage transients. This series is designed to meet your unique requirements, and are available in hardwired DIN rail mount, single phase configuration. These filters are designed for years of trouble free operation and require minimal operator intervention after installation.
Features
Non degrading, series Filter/TVSS technology for total durability
High impact plastic case, epoxy encapsulated enclosure
Transient protection in all modes (L-N, L-G, and N-G)
Hardwired connection
LED power indication
High impact plastic case, epoxy encapsulated enclosure
Transient protection in all modes (L-N, L-G, and N-G)
Hardwired connection
LED power indication
Applications
Branch and control panels
Factory Automation Installations
Point of use industrial service equipment
Programmable logic controllers
Dedicated industrial and machine tools
Telecommunications and IT equipment
Factory Automation Installations
Point of use industrial service equipment
Programmable logic controllers
Dedicated industrial and machine tools
Telecommunications and IT equipment
Standards
UL 1283
SolaHD
Attribute | Value |
---|---|
Maximum Surge Current | 25kA |
Electrical Phase | 1 |
Length | 101.6mm |
Width | 73.2mm |
Depth | 46mm |
Dimensions | 101.6 x 73.2 x 46mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60 °C |