1 Phase Industrial Surge Protector, 30 (per Phase) kA, 45 (UL) kA, DIN Rail Mount
- RS Stock No.:
- 890-8549
- Mfr. Part No.:
- STFE200-24L
- Brand:
- Sola
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-8549
- Mfr. Part No.:
- STFE200-24L
- Brand:
- Sola
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Electrical Phase | 1 | |
| Mounting Style | DIN Rail | |
| Length | 124mm | |
| Width | 65mm | |
| Depth | 116mm | |
| Dimensions | 124 x 65 x 116mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -40 → +50 °C | |
Select all | ||
|---|---|---|
Brand Sola | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
Length 124mm | ||
Width 65mm | ||
Depth 116mm | ||
Dimensions 124 x 65 x 116mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -40 → +50 °C | ||
- COO (Country of Origin):
- MX
STFE Elite Series - Active Tracking® Filters with Surge Protection
The STFE elite series from Sola HD. These filters combine active tracking technology with surge protection against voltage transients and surges. They continuously track the input AC power line and respond instantly upon detecting extraneous high frequency noise and high-voltage transients. This series is designed to meet your unique requirements, and are available in hardwired DIN rail mount, single phase configuration. These filters are designed for years of trouble free operation and require minimal operator intervention after installation.
Features:
Series connected DIN rail mounted filter
Durable metal mount clip
Transient protection in all modes (L-N, L-G, and N-G)
Screw terminal connections
LED status indication
Form C contact for remote monitoring
Durable metal mount clip
Transient protection in all modes (L-N, L-G, and N-G)
Screw terminal connections
LED status indication
Form C contact for remote monitoring
Applications:
Control panels
Factory automation installations
Programmable logic controllers
Point of use industrial equipment
Dedicated industrial and machine tools equipment
Factory automation installations
Programmable logic controllers
Point of use industrial equipment
Dedicated industrial and machine tools equipment
Standards
UL, CSA
SolaHD
