1 Phase Industrial Surge Protector, 30 (per Phase) kA, 45 (UL) kA, DIN Rail Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
890-8536
Mfr. Part No.:
STFE050-10N
Brand:
Sola
Find similar products by selecting one or more attributes.
Select all

Brand

Sola

Electrical Phase

1

Mounting Style

DIN Rail

Length

124mm

Width

65mm

Depth

116mm

Dimensions

124 x 65 x 116mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-40 → +50 °C

COO (Country of Origin):
US

STFE Elite Series - Active Tracking® Filters with Surge Protection


The STFE elite series from Sola HD. These filters combine active tracking technology with surge protection against voltage transients and surges. They continuously track the input AC power line and respond instantly upon detecting extraneous high frequency noise and high-voltage transients. This series is designed to meet your unique requirements, and are available in hardwired DIN rail mount, single phase configuration. These filters are designed for years of trouble free operation and require minimal operator intervention after installation.

Features:


Series connected DIN rail mounted filter
Durable metal mount clip
Transient protection in all modes (L-N, L-G, and N-G)
Screw terminal connections
LED status indication
Form C contact for remote monitoring

Applications:


Control panels
Factory automation installations
Programmable logic controllers
Point of use industrial equipment
Dedicated industrial and machine tools equipment

Standards

UL, CSA


SolaHD