STFE Elite Series - Active Tracking® Filters with Surge Protection
The STFE elite series from Sola HD. These filters combine active tracking technology with surge protection against voltage transients and surges. They continuously track the input AC power line and respond instantly upon detecting extraneous high frequency noise and high-voltage transients. This series is designed to meet your unique requirements, and are available in hardwired DIN rail mount, single phase configuration. These filters are designed for years of trouble free operation and require minimal operator intervention after installation.
Features:
Series connected DIN rail mounted filter Durable metal mount clip Transient protection in all modes (L-N, L-G, and N-G) Screw terminal connections LED status indication Form C contact for remote monitoring
Applications:
Control panels Factory automation installations Programmable logic controllers Point of use industrial equipment Dedicated industrial and machine tools equipment
Standards
UL, CSA
SolaHD
Attribute
Value
Electrical Phase
1
Mounting Style
DIN Rail
Length
124mm
Width
65mm
Depth
116mm
Dimensions
124 x 65 x 116mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-40 → +50 °C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.