3 Phase Industrial Surge Protector, Flange Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
890-8479
Mfr. Part No.:
STF0300-48D
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Electrical Phase

3

Length

254mm

Width

203.2mm

Depth

152.4mm

Dimensions

254 x 203.2 x 152.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+45°C

Operating Temperature Range

-40 → +45 °C

RoHS Status: Not Applicable

COO (Country of Origin):
US

STF Series Active Tracking Filters


The STF Series active tracking filter from SolaHD. This series offers active tracking technology to guard against commonly occurring and very damaging lower energy transients while offering excellent performance in noise reduction. These filters continuously track the input AC power line and responds instantly upon detecting extraneous input high frequency noise. These products are designed for years of trouble-free operation and require minimal operator intervention after installation.

Features


Non-degrading and total durability
Three phase applications up to 200 Amp
Hardwired and designed for years of trouble free operation
MTBF greater than 100,000 hours, Mil Std. 217F

Applications:
Branch and control panels
Factory automation installations
Point of use industrial service equipment
Dedicated industrial and machine tools equipment
Telecommunications equipment

Standards

UL 1283, CSA C22.2


SolaHD