3 Phase Industrial Surge Protector, Flange Mount
- RS Stock No.:
- 890-8432
- Mfr. Part No.:
- STF1000-10Y
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-8432
- Mfr. Part No.:
- STF1000-10Y
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Electrical Phase | 3 | |
| Length | 508mm | |
| Width | 406.4mm | |
| Depth | 228.6mm | |
| Dimensions | 508 x 406.4 x 228.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +45°C | |
| Operating Temperature Range | -40 → +45 °C | |
Select all | ||
|---|---|---|
Brand SolaHD | ||
Electrical Phase 3 | ||
Length 508mm | ||
Width 406.4mm | ||
Depth 228.6mm | ||
Dimensions 508 x 406.4 x 228.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +45°C | ||
Operating Temperature Range -40 → +45 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
STF Series Active Tracking Filters
The STF Series active tracking filter from SolaHD. This series offers active tracking technology to guard against commonly occurring and very damaging lower energy transients while offering excellent performance in noise reduction. These filters continuously track the input AC power line and responds instantly upon detecting extraneous input high frequency noise. These products are designed for years of trouble-free operation and require minimal operator intervention after installation.
Features
Non-degrading and total durability
Three phase applications up to 200 Amp
Hardwired and designed for years of trouble free operation
MTBF greater than 100,000 hours, Mil Std. 217F
Three phase applications up to 200 Amp
Hardwired and designed for years of trouble free operation
MTBF greater than 100,000 hours, Mil Std. 217F
Applications:
Branch and control panels
Factory automation installations
Point of use industrial service equipment
Dedicated industrial and machine tools equipment
Telecommunications equipment
Branch and control panels
Factory automation installations
Point of use industrial service equipment
Dedicated industrial and machine tools equipment
Telecommunications equipment
Standards
UL 1283, CSA C22.2
SolaHD
