Siemens Surge Protector, Plug In Mount
- RS Stock No.:
- 735-2799
- Mfr. Part No.:
- 3TX4490-3G
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 735-2799
- Mfr. Part No.:
- 3TX4490-3G
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Protector | |
| Mounting Style | Plug In | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CZ
Surge Suppressor Varistors
Surge Suppressor Varistors for plugging onto contactors with or without auxillary contact blocks.
