- RS Stock No.:
- 653-6319
- Mfr. Part No.:
- 2882226
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 653-6319
- Mfr. Part No.:
- 2882226
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MAINTRAB surge protector plugs
New generation of Type 3 'MNT' surge protection that provides high levels of safety.
Protection that plugs into the mains socket for all devices supplied by the 230 V network.
The MNT-TV-SAT B/F model is designed for audiovisual devices, and offers protection for TV and radio signal connections (cable, aerial, terrestrial and satellite receiver).
The MNT-TEL B/F model fully protects devices connected to the telephone network (telephone, ADSL modem).
May be installed downstream of a Type 2 protection such as VAL-CP modules, etc.
LED indicator for correct protection function.
Integrated child-safety feature.
The MNT-TV-SAT B/F model is designed for audiovisual devices, and offers protection for TV and radio signal connections (cable, aerial, terrestrial and satellite receiver).
The MNT-TEL B/F model fully protects devices connected to the telephone network (telephone, ADSL modem).
May be installed downstream of a Type 2 protection such as VAL-CP modules, etc.
LED indicator for correct protection function.
Integrated child-safety feature.
Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.
Specifications
Attribute | Value |
---|---|
Voltage Protection Rating | 230V ac |
Maximum Surge Current | 8kA |
Series | MNT-NET B/F |
Impulse Discharge Current | 3kA |
Length | 79mm |
Width | 63mm |
Depth | 75.5mm |
Dimensions | 79 x 63 x 75.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -40 → +75 °C |