Weidmüller Surge Protector, DIN Rail Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
287-6701
Distrelec Article No.:
302-87-439
Mfr. Part No.:
8924600000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Device Type

Surge Protector

Series

VSPC

Mounting Style

DIN Rail Mount

COO (Country of Origin):
SI
The surge protection plug from is designed to provide reliable protection for coils as a protection circuit. With features such as pluggable arrester with ungrounded varistors, impedance-neutral pull-out, and a built-in PE foot for safe discharge, this product ensures optimal safety and performance for instrumentation and control applications.

Pluggable arrester with ungrounded varistors for protection circuit for coils
No-interrupt and impedance-neutral plug-in and pull-out design
Can be tested with the V-TEST testing device for reliability
Integrated PE foot for safe discharge up to 20 kA to PE
Surge protection for instrumentation and control applications
High surge current-carrying capacity for optimal protection
Compliance with environmental product regulations such as REACH and UL standards

Related links