Weidmüller Surge Protector, DIN Rail Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
287-6435
Distrelec Article No.:
302-87-272
Mfr. Part No.:
1064730000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Device Type

Surge Protector

Series

VSSC

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN
The surge protection terminal, VSSC6 TAZ 12VDC, is designed for instrumentation and control, measurement and control applications with a maximum voltage of 50V. It offers efficient protection with suppressor diodes that have a short reaction time and high current-carrying capacity.

Equipped with suppressor diodes for surge protection
Conductive diode activates within 10-100ps after breakdown voltage is exceeded
Higher current-carrying capacity than Zener diodes
Short reaction time for quick protection
Can accommodate up to 10 pieces in a pack
Temperature resistance from -40°C to 70°C for reliable performance in various environments
Compliant with environmental standards like REACH SVHC and UL certificate
Easy screw connection for installation with a tightening torque of 0.5-0.8 Nm

Related links