The ABB surge protective device SPD type 1 protect low-voltage consumer systems against lightning currents and surge voltages as they are tested as SPD type 1 according to IEC 61643-11. The devices are compatible with the System pro M compact series. The SPD with "TS" are optionally equipped with a auxiliary contact.
Satisfies all requirements for overvoltage surge protection The in pulse current of 25kA per pole IP20 rated
Attribute
Value
Device Type
Surge Protector
Maximum Surge Current
20kA
Voltage Protection Rating
2.5kV
Range
SPD OVR Class I
Series
2CTB
Electrical Phase
4
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.