- RS Stock No.:
- 223-7764
- Mfr. Part No.:
- 7P.23.9.000.0015
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 223-7764
- Mfr. Part No.:
- 7P.23.9.000.0015
- Brand:
- Finder
Technical Reference
Legislation and Compliance
Product Details
The Finder surge voltage protectors are intended to be installed in electrical systems, to protect people and machines from surge voltages that can occur on the electrical supply line. It is type 2 surge voltage protector.
Replaceable varistor modules
No remote signalling
No remote signalling
Specifications
Attribute | Value |
---|---|
Maximum Surge Current | 30kA |
Range | 7P SERIES |
Series | 7P |
Electrical Phase | 3 |
Impulse Discharge Current | 15kA |