ABB 1 Phase Surge Protector, 6kA, DIN Rail Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£153.76

(exc. VAT)

£184.51

(inc. VAT)

RS Stock No.:
192-0903
Mfr. Part No.:
381225
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Device Type

Surge Protector

Maximum Surge Current

6kA

Series

OVR PLUS N1 10 275

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

10kA

Length

35.6mm

Width

74.6mm

Depth

91mm

Dimensions

35.6 x 74.6 x 91mm

COO (Country of Origin):
BG
Monobloc lightning arrester with integrated protection between active conductor and earth in common mode, and protection between phase and neutral differential mode

Bio-polar arrester (phase + neutral) type 2 type OVR plus N1 10 275

Surge voltage: 1000 volts

Maximum discharge current max = 10 Ka

Equipped with a fuse and a thermal disconnector